B&R X67AC Series Mounting Plate for Use with TS 35 DIN Rails
- RS Stock No.:
- 589-357
- Mfr. Part No.:
- X67ACTS35
- Manufacturer:
- B&R
Subtotal (1 unit)*
€16.64
(exc. VAT)
€20.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.64 |
*price indicative
- RS Stock No.:
- 589-357
- Mfr. Part No.:
- X67ACTS35
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Series | X67AC | |
| For Use With | TS 35 DIN Rails | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Series X67AC | ||
For Use With TS 35 DIN Rails | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH DIN rail mounting plate designed for securely attaching X67 I/O modules to standard top-hat (DIN) rails. It provides a stable and organized mounting solution, ideal for use in control cabinets and modular automation systems.
Ensures secure and vibration-resistant installation
Compatible with top hat rail profiles
Ideal for structured, space-saving cabinet layouts
Durable construction for industrial environments
Related links
- HENSEL Sheet Steel DK TS 35 DIN Rail, 256 mm x 35mm x 35 mm
- Phoenix Contact Polycarbonate Wire Brake for use with NS 35 DIN Rails UCT-TM 6
- WAGO 209 Series Mounting Carrier for Use with Isolated Mounting on DIN 35 Rails
- B&R X67 Series Mounting Plate for Use with X67 Series
- HENSEL Sheet Steel DK TS 35 Q DIN Rail, 186 mm x 35mm x 35 mm
- B&R Mounting Plate 8B0M0270HW00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0030HC00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0220HC00 Series Mounting Plate for Use with ACOPOSmulti
