HENSEL Steel DK TS 35 DIN Rail, 256 mm x 35mm x 35 mm

Subtotal (1 unit)*

€7.32

(exc. VAT)

€9.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.32

*price indicative

RS Stock No.:
116-968
Mfr. Part No.:
DKTS35
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

DIN Rail

Length

256mm

Width

35mm

Height

35mm

DIN Rail Type

DK TS 35

Material

Steel

For Use With

EB 35, DK 35, KF 35

Standards/Approvals

EN 60715

COO (Country of Origin):
DE
The Hensel DIN rail specified is tailored for the installation of terminal blocks like DK 35, KF 35, and EB 35. Designed to facilitate efficient mounting, it ensures robust support and stability for these terminal blocks during installation, making it ideal for various electrical applications where reliability and secure mounting are essential.

Provides IP66 protection for secure cable connections

Comes with fixing screws for easy installation

Measures 256 mm in length and weighs 0.172 kg

Compliant with EN 60715 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy