Schneider Electric Telefast Series Port Splitter for Use with Modicon ABE7

Subtotal (1 unit)*

€229.32

(exc. VAT)

€282.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€229.32

*price indicative

RS Stock No.:
589-862
Mfr. Part No.:
ABE7P16F312
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Sub-Base

Product Type

Port Splitter

Series

Telefast

For Use With

Modicon ABE7

IP Rating

IP2X

Hazardous Area Certification

No

Standards/Approvals

IEC 61000-4-2, CSA, DNV GL, IEC 61000-4-3, IEC 61000-4-4, EAC, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 61131-2, IEC 60664-1, IEC 60947-1

Supply Voltage

30V

COO (Country of Origin):
LV
The Schneider Electric Sub-base for plug-in relay ABE7 is designed for 16 channels and supports 12.5 mm relays, ensuring efficient signal distribution and integration in industrial automation systems.

IP2X conforming to IEC 60529

GL CSA certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy