Schneider Electric Telefast Series Base for Use with Advantys ABE7 Telefast Pre-Wired System
- RS Stock No.:
- 608-5849
- Mfr. Part No.:
- ABE7CPA03
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€210.44
(exc. VAT)
€258.84
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.44 |
*price indicative
- RS Stock No.:
- 608-5849
- Mfr. Part No.:
- ABE7CPA03
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Base | |
| Product Type | Base | |
| Series | Telefast | |
| For Use With | Advantys ABE7 Telefast Pre-Wired System | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, CSA | |
| Hazardous Area Certification | EAC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Base | ||
Product Type Base | ||
Series Telefast | ||
For Use With Advantys ABE7 Telefast Pre-Wired System | ||
IP Rating IP20 | ||
Standards/Approvals UL, CSA | ||
Hazardous Area Certification EAC | ||
- COO (Country of Origin):
- FR
Telefast 2 Interfaces with Analogue I/O
Schneider Electric Telefast 2 Pre-Wired System
The Telefast 2 system of pre-cabling is composed of modules connected to the PLC by means of a multicore cable equipped with HE 10 connectors . The Telefast 2 interfaces make it possible to simplify the operation of wiring and thus limiting errors.
Related links
- Schneider Electric Telefast Series Base for Use with Advantys ABE7 Telefast Pre-Wired System
- Schneider Electric ABE7 Series Base for Use with ABE7 Telefast Pre-Wired System
- Schneider Electric Telefast Series Base for Use with Modicon ABE7
- Schneider Electric Telefast Series Base for Use with ABE7 16 Channel Simulator Sub Base
- Schneider Electric Telefast Series Connector for Use with Premium HE10, Telefast ABE7
- Schneider Electric Telefast Series Base for Use with ABR7S37
- Schneider Electric Telefast Series Base for Use with Quantum Automation Platform
- Schneider Electric Telefast Series Base for Use with ABR7S21
