B&R X20 Series Module for Use with Stepper Motor

Subtotal (1 unit)*

€449.65

(exc. VAT)

€553.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€449.65

*price indicative

RS Stock No.:
590-898
Mfr. Part No.:
X20SM1426
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Module

Accessory Type

Motor Accessories

Series

X20

For Use With

Stepper Motor

IP Rating

IP20

Hazardous Area Certification

ATEX, Ex

Standards/Approvals

CE, UKCA, EN 60529

Supply Voltage

24V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Stepper motor module is used to control stepper motors with a rated voltage of 24 VDC at a motor current up to 1 A (1.2 A peak). Additionally, this module has four digital inputs that can be used as limit switches or as encoder inputs. Due to the individual adjustment of the coil currents, the motor is only operated with the current it actually needs. This simplifies the selection of the available motors and prevents unnecessary heating. Because this affects energy consumption and thermal load, the effects are positive on the service life of the complete system.

38.5 kHz PWM frequency

Integrated motor detection

256 micro-steps

Stall detection

Complete integration in Automation Studio and CNC applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy