B&R X20CA0E61 Series Connecting Cable for Use with PLC

Subtotal (1 unit)*

€33.49

(exc. VAT)

€41.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.49

*price indicative

RS Stock No.:
594-411
Mfr. Part No.:
X20CA0E61.0002
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Connecting Cable

Product Type

Connecting Cable

Series

X20CA0E61

For Use With

PLC

IP Rating

IP20

Standards/Approvals

EN 60664-1, IEC 60364-4-443:1

Hazardous Area Certification

No

Supply Voltage

125V

COO (Country of Origin):
RO
The B&R Industrial Automation GmbH Power link and Ethernet connection cable with RJ45 to RJ45 interface, flame retardant as per IEC 60332-1-2 and compliant with RoHS 2011/65/EU. It features overlapping aluminum-clad foil with tinned copper braiding providing 85% coverage, and tinned copper stranded 22/7 AWG conductors with complete stranding of four wires into a star quad. Designed for a maximum operating voltage of 60 V for PoE, and tested at 2000 V for both wire-to-wire and wire-to-shield insulation.

Inner jacket is halogen free and flame retardant

Material is polyurethane PUR GN

Color is green

Wire insulation is polyethylene PE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy