B&R X67 Series I/O Module for Use with PLC
- RS Stock No.:
- 594-470
- Mfr. Part No.:
- X67BC8780.L12
- Manufacturer:
- B&R
Subtotal (1 unit)*
€682.57
(exc. VAT)
€839.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €682.57 |
*price indicative
- RS Stock No.:
- 594-470
- Mfr. Part No.:
- X67BC8780.L12
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | I/O Module | |
| Accessory Type | Bus Module | |
| Series | X67 | |
| For Use With | PLC | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UK, EU | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type I/O Module | ||
Accessory Type Bus Module | ||
Series X67 | ||
For Use With PLC | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals UK, EU | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus controller makes it possible to connect 8 CAN interfaces to the POWERLINK network. The CAN interfaces are operated via an integrated hub, which increases the total cable length defined by classical CAN bus topology. POWERLINK is a standard protocol for Fast Ethernet equipped with hard real-time characteristics.
POWERLINK
8 CAN interfaces
M12 connections
Integrated hub for efficient cabling
Related links
- B&R X67 Series I/O Module for Use with PLC
- B&R X67 Series Digital I/O Module for Use with PLC
- B&R X67 Series PLC Accessory for Use with PLC
- B&R I/O Module X67 Systems Digital 30V
- B&R Digital I/O Module X67 Systems Digital 30V
- B&R X67 Systems Series Digital I/O Module 4 Outputs, 24V dc
- B&R X67 Series for Use with X67 I/O system
- B&R X67 Series Bus Connector for Use with PLC
