B&R I/O Module X67 Systems Digital 30V
- RS Stock No.:
- 594-591
- Mfr. Part No.:
- X67DO9332.L12
- Manufacturer:
- B&R
Subtotal (1 unit)*
€346.15
(exc. VAT)
€425.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €346.15 |
*price indicative
- RS Stock No.:
- 594-591
- Mfr. Part No.:
- X67DO9332.L12
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Module Type | GmbH | |
| Product Type | I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 42mm | |
| Standards/Approvals | KC, CE, EAC, ATEX, HAZLOC, UL | |
| Width | 53mm | |
| Series | X67 Systems | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Module Type GmbH | ||
Product Type I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Depth 42mm | ||
Standards/Approvals KC, CE, EAC, ATEX, HAZLOC, UL | ||
Width 53mm | ||
Series X67 Systems | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Module is a digital output module with 8 channels. The outputs can be loaded with up to 2 A. The summation current is 8 A. The node number switches for setting the X2X Link address are a unique feature. When modular machine configurations change, it is required, for example, to define certain module groups at a fixed address that is independent of the preceding modules in the line. All subsequent standard modules refer to this offset and use it automatically for addressing purposes.
8 digital outputs
Outputs can handle up to 2 A
Node number switches for setting the X2X Link address
1:1 replacement for passive distributors
All outputs with single-channel diagnostics
Extensive additional status information
Related links
- B&R Digital I/O Module X67 Systems Digital 30V
- B&R Counting Module X67 Systems Digital 30V
- B&R Digital Output Module X67 Systems Digital 30V
- B&R I/O Module X67 Systems Digital 24V dc
- B&R I/O Module X67 Systems Digital 24V
- B&R Digital I/O Module X67 Systems Digital 24V dc
- B&R Ethernet Module X67 Systems Ethernet 32V dc
- B&R X67 Series I/O Module for Use with PLC
