B&R X67CA Series Connecting Cable for Use with PLC

Subtotal (1 unit)*

€25.16

(exc. VAT)

€30.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.16

*price indicative

RS Stock No.:
594-500
Mfr. Part No.:
X67CA0X21.0020
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Connecting Cable

Accessory Type

Connecting Cable

Series

X67CA

For Use With

PLC

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
The B&R Industrial Automation GmbH link attachment cable features good chemical and oil resistance and is flame resistant according to IEC 332.1 standards. It has a halogen-free outer sheathing made of PUR mixture and supports a maximum installed voltage of 125 V AC/DC with a rated current of up to 4 A per contact. The plug and coupling provide IP67 protection when screwed in. The cable operates in temperature ranges from -25 to +80°C for fixed installation and -20 to +80°C for flexible installation.

Cable stranding with additional wire 22 AWG 19

Entire shielding with tinned copper filaments

Insulation rated Category II according to IEC 60664-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy