Siemens 6GT2 Series Interface Module, USB 2.0 Type A, RS232 Connector, Panel, Cabinet, 0.15A
- RS Stock No.:
- 625-470
- Mfr. Part No.:
- 6GT2831-6BA60-0AX0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€641.34
(exc. VAT)
€788.85
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 27 April 2026
- Plus 2 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €641.34 |
*price indicative
- RS Stock No.:
- 625-470
- Mfr. Part No.:
- 6GT2831-6BA60-0AX0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Interface Module | |
| Current | 0.15A | |
| Connector Type | USB 2.0 Type A, RS232 | |
| Mount Type | Panel, Cabinet | |
| Voltage | 5V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 23.5mm | |
| Width | 9mm | |
| Standards/Approvals | cULus, EN 301489, FCC, R&TTE EN300 330 | |
| Length | 23.5mm | |
| Series | 6GT2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Interface Module | ||
Current 0.15A | ||
Connector Type USB 2.0 Type A, RS232 | ||
Mount Type Panel, Cabinet | ||
Voltage 5V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 23.5mm | ||
Width 9mm | ||
Standards/Approvals cULus, EN 301489, FCC, R&TTE EN300 330 | ||
Length 23.5mm | ||
Series 6GT2 | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC OEM variant is an access control reader designed for secure identification using RFID technologies, supporting ISO 14443 A and B, Mifare, ISO15693, Logic Prime, and Logic Advant standards. It features both USB and RS232 interfaces for flexible connectivity, an integrated antenna, and a rugged IP65-rated front panel suitable for harsh environments. Operating within a temperature range of minus 25 to plus 55 degrees Celsius, it measures 90 by 62 by 25 millimeters and includes a 1.8 meter USB cable and a company logo insert.
Multistage capability enhances operational flexibility
Robust construction withstands harsh environments
Compatible with a variety of transponder types
Offers various interfaces for versatile communication options
Energy-efficient design consumes minimal power
Related links
- Siemens 6GT2 Series Interface Module RS232 Connecting Cable Connector 0.15A
- Siemens 3RQ4 Series 24 V dc Relay 6A
- Siemens 3RQ4 Series 110 V dc Relay 6A
- Eaton XN Series Interface Module Rail Mount, 140mA
- Siemens SIRIUS
- Siemens SIMATIC TFT Display, 1280 x 800 pixel
- Siemens Connector Set For Use With HMI SIMATIC
- Siemens Base Unit 3UF7000 Digital 240V
