Siemens 3RQ4 Series 24V dc Relay 6A
- RS Stock No.:
- 629-406
- Mfr. Part No.:
- 3RQ4018-2AM08-0AX0
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€447.59
(exc. VAT)
€550.54
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €447.59 | €44.759 |
*price indicative
- RS Stock No.:
- 629-406
- Mfr. Part No.:
- 3RQ4018-2AM08-0AX0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Sub Type | Output Coupler with Integrated Relay | |
| Current | 6A | |
| Series | 3RQ4 | |
| Voltage | 24V dc | |
| Standards/Approvals | IPC-A-610, DIN EN 50121-3-2, IEC 61000-4-4, IEC 60947-1, EN 61373, IEC 60664, IEC 61000-4-5, IEC 61000-4-2, UL94 V-0, IEC 61000-4-3 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Sub Type Output Coupler with Integrated Relay | ||
Current 6A | ||
Series 3RQ4 | ||
Voltage 24V dc | ||
Standards/Approvals IPC-A-610, DIN EN 50121-3-2, IEC 61000-4-4, IEC 60947-1, EN 61373, IEC 60664, IEC 61000-4-5, IEC 61000-4-2, UL94 V-0, IEC 61000-4-3 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay with integrated relay output exemplifies precision engineering and reliability, tailored for modern automation demands. This remarkable component designed for versatility with a narrow profile, making it ideal for space-constrained environments. The device stands out with its high operational longevity, exhibiting a mechanical service life of approximately 10 million cycles, and is equipped with an LED display for straightforward status monitoring. Built with robust materials and a protective coating, it is well-equipped to withstand harsh conditions, ensuring sustained performance in various industrial applications. Its flexible operation under diverse voltage settings and efficient switching behaviour further highlights its utility.
Compact dimensions allow for easy installation in restricted spaces
LED status display provides instant visual feedback on operational status
High mechanical service life reduces the need for frequent replacements
Designed with a protective coating for enhanced durability
Efficient switching performance ensures optimal reliability in various applications
Related links
- Siemens 3RQ4 Series 24V dc Relay 6A
- Siemens 3RQ4 Series 110V dc Relay 6A
- Siemens 3RQ4 Series 24 V ac, 24V dc Relay 6A
- Siemens 3RQ4 Series 115 V ac, 115V dc Relay 6A
- Siemens 3RQ4 Series 230 V ac, 230V dc Relay 6A
- Siemens 3RQ4 Series 230V dc Relay 6A
- Siemens 3RQ4 Series 24V dc Relay
- Siemens 3RQ4 Series 60V dc Relay
