Schneider Electric BMX Series Power Supply Unit for Use with All Backplane
- RS Stock No.:
- 653-893
- Mfr. Part No.:
- BMXCPS4002H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,840.48
(exc. VAT)
€2,263.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,840.48 |
*price indicative
- RS Stock No.:
- 653-893
- Mfr. Part No.:
- BMXCPS4002H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Supply Unit | |
| Accessory Type | Power Supply | |
| Series | BMX | |
| For Use With | All Backplane | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 100V ac, 240V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Supply Unit | ||
Accessory Type Power Supply | ||
Series BMX | ||
For Use With All Backplane | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 100V ac, 240V ac | ||
- COO (Country of Origin):
- ID
The Schneider Electric Power supply module is designed for severe environments, delivering reliable performance with its wide voltage range of 100 to 240 V AC. This module supports all backplane configurations, making it adaptable for various applications. Featuring advanced diagnostics available via network, including remaining lifetime and temperature sensing, it ensures consistent and efficient operation. The compact design promotes easy installation, while the robust casing offers protection against environmental challenges, ensuring dependable operation in demanding conditions.
Supports a primary voltage range of 100 to 240 V AC for versatile applications
Provides 18 W of logic power supply at 3.3 V DC and 40 W at 24 V DC under specified conditions
Features overload, overvoltage, and short-circuit protection for enhanced safety
Immunity to microbreaks ensures dependable operation without interruption
Built with a dielectric strength of up to 1500 V, ensuring protection against electrical hazards
Designed to withstand extreme environments, with operational temperatures ranging from -25 to 70 °C
IP20 rated for protection against physical contact and solid objects
Conformer to various international standards, ensuring compliance and reliability
Robust construction meets gas, dust, sand, and mold growth resistance requirements
Environmentally considerate packaging made from recycled materials, showing commitment to sustainability
Related links
- Schneider Electric BMX Series Power Supply Unit for Use with All Backplane
- Schneider Electric Modicon X80 Series Power Supply Unit for Use with BMX Series
- Schneider Electric BMX Series Output Module for Use with BMX Series
- Schneider Electric BMX Series PLC CPU for Use with BMX Series
- Schneider Electric BMX Series Safety Module, 24V
- Schneider Electric BMX Series Analogue Output Module for Use with BMX Series
- Schneider Electric BMX Series Interface Module for Use with PACs Distributed I/Os
- Schneider Electric BMX Series Module for Use with BMX Series
