Schneider Electric BME Series Rack for Use with Modicon X80 Modules
- RS Stock No.:
- 655-225
- Mfr. Part No.:
- BMEXBP1002H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,295.37
(exc. VAT)
€1,593.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,295.37 |
*price indicative
- RS Stock No.:
- 655-225
- Mfr. Part No.:
- BMEXBP1002H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack | |
| Accessory Type | Rack | |
| Series | BME | |
| For Use With | Modicon X80 Modules | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack | ||
Accessory Type Rack | ||
Series BME | ||
For Use With Modicon X80 Modules | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Ruggedized rack is designed for severe environments, providing a robust solution for housing critical components. With a capacity of 10 slots, including 8 bus X and Ethernet connections, it ensures extensive compatibility with modules such as the BMX and BME processors and I/O modules. This high-performance rack offers dual redundant power supply options, enhancing reliability and uptime while operating efficiently in extreme conditions, from -25 to 70 °C. The IP20 rating guarantees protection against dust and foreign objects, making it ideal for demanding industrial applications.
Designed specifically for harsh environments to ensure operational integrity
Supports up to 10 slots for expansive connectivity options, featuring 8 bus X and Ethernet
Ensures compatibility with various modules, enhancing system versatility
Utilises a dual redundant power supply for increased reliability
Maintains a low power consumption of just 3.9 W at 24 V DC
IP20 rating provides protection against dust ingress
Simple mounting options with flexible fastening mechanisms for easy installation
Constructed with conformal coatings for added protection from environmental factors
Optimised for a wide operational temperature range, ensuring performance in extreme conditions
Comes with comprehensive product certifications, ensuring compliance with safety and industry standards
Related links
- Schneider Electric X80 Series Output Module for Use with Modicon X80 Modules
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Analogue Input Modules
- Schneider Electric Modicon X80 Series Rack for Use with IO Module 19 mm x 376.98 mm x 105.11mm
- Schneider Electric Modicon X80 Series Rack for Use with IO Module 19 mm x 504.38 mm x 105.11mm
- Schneider Electric Modicon X80 Series Rack for Use with IO Module 65 mm x 4550000 mm x 155mm
- Schneider Electric Modicon X80 Series Rack for Use with Specific Application Module I/O Module,
- Schneider Electric Modicon X80 Series Rack for Use with BMXCPS Power Supply I/O Module, Specific
- Schneider Electric Communication Module for use with Modicon X80 rack with Ethernet backplane
