Schneider Electric Modicon X80 Series Cordset for Use with Modicon Analogue Input Modules

Subtotal (1 unit)*

€80.00

(exc. VAT)

€98.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.00

*price indicative

RS Stock No.:
276-1563
Mfr. Part No.:
BMXFCW301S
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cordset

Accessory Type

Cordset

Series

Modicon X80

For Use With

Modicon Analogue Input Modules

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
TN
The Schneider Electric shielded cord set is a preformed cordset with 40 ways terminal is a sustainable product.

Mercury free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy