B&R X20A Series Label Sheet for Use with Cable

Subtotal (1 pack of 10 units)*

€150.85

(exc. VAT)

€185.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€150.85€15.085

*price indicative

RS Stock No.:
693-381
Mfr. Part No.:
X20AC0M03.0010
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Label Sheet

Accessory Type

Marker

Series

X20A

For Use With

Cable

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The B&R Industrial Automation GmbH Tag Labels are designed for clear and organized identification across 16 modules in industrial or automation setups. These labels come blank and in blue colour, allowing custom marking for flexible use in various systems. Packaged in sets of 10 pieces, they offer a complete solution for labelling and module management.

Blank blue labels for cus to m identification

Covers 16 modules for comprehensive labelling

Package includes 10 pieces for bulk application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy