Mitsubishi Electric MELSEC IQ-R Series PLC Expansion Module for Use with MELSEC iQ-R Series PLC component

Subtotal (1 unit)*

€422.40

(exc. VAT)

€519.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€422.40

*price indicative

RS Stock No.:
697-817
Mfr. Part No.:
R612B
Manufacturer:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

PLC Expansion Module

Accessory Type

PLC Expansion Module

Series

MELSEC IQ-R

For Use With

MELSEC iQ-R Series PLC component

Standards/Approvals

UL

Hazardous Area Certification

No

COO (Country of Origin):
JP
The Mitsubishi Electric Extension Base Unit is designed to expand modular PLC systems by providing 12 additional slots for I/O and specialty modules. The unit supports seamless integration with the main base rack, allowing for scalable and flexible automation setups. Its Compact design and standardized dimensions make it suitable for panel mounting in industrial environments.

12 available slots for module expansion

1 dedicated slot for power supply module

Width is 439 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy