Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller for Use with MELSEC iQ-R Series PLC component

Subtotal (1 unit)*

€657.60

(exc. VAT)

€808.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€657.60

*price indicative

RS Stock No.:
697-851
Mfr. Part No.:
FX5S-40MR/DS
Manufacturer:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Accessory Type

PLC Power Supply

Product Type

PLCs-Programmable Logic Controller

Series

MELSEC IQ-F

For Use With

MELSEC iQ-R Series PLC component

IP Rating

IP10

Hazardous Area Certification

No

Standards/Approvals

UL

Communication Protocol

Ethernet, USB

Supply Voltage

240V

COO (Country of Origin):
JP
The Mitsubishi Electric PLC CPU module from the iQ-F series is designed for mid-sized control systems powered by DC input. It features standard 24 V DC digital inputs and relay outputs, making it suitable for a wide range of industrial automation tasks.

Power supply is DC

Integrated digital inputs are 24 at 24 V DC

Integrated relay outputs are 16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy