Mitsubishi Electric GOT2000 SERIES Series HMI Display for Use with GOT2000/GOT1000/GOT Simple
- RS Stock No.:
- 697-870
- Mfr. Part No.:
- GT2512-WXTSD
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€3,066.60
(exc. VAT)
€3,771.92
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,066.60 |
*price indicative
- RS Stock No.:
- 697-870
- Mfr. Part No.:
- GT2512-WXTSD
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Accessory Type | Display Module | |
| Product Type | HMI Display | |
| Series | GOT2000 SERIES | |
| For Use With | GOT2000/GOT1000/GOT Simple | |
| IP Rating | IP67F | |
| Standards/Approvals | UKCA | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Accessory Type Display Module | ||
Product Type HMI Display | ||
Series GOT2000 SERIES | ||
For Use With GOT2000/GOT1000/GOT Simple | ||
IP Rating IP67F | ||
Standards/Approvals UKCA | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric TFT is a rugged and high-resolution display unit designed for industrial environments requiring reliable visualization and control. With a 12.1 inch screen and 65536 display colours, it delivers Sharp and vibrant graphics for HMI applications. Its IP67F protection rating ensures resistance to dust and water, making it suitable for harsh conditions.
1280x800 pixel resolution for clear Visual output
Operates on 24 V DC power supply
Equipped with 32 MB internal memory and SD card slot for data s to rage
Related links
- Mitsubishi Electric GOT2000 Series Touch Screen HMI - 10.1 in 1280 x 800 pixel
- Mitsubishi Electric GOT2000 Series PLC Programming Software for Use with GT Soft GOT 2000
- Mitsubishi Electric GOT2000 Series PLC Programming Software for Use with GT27 Series GOT Series Mobile
- Mitsubishi Electric GOT2000 HMI VGA Series Touch Screen HMI - 10.4 in 640 x 480 pixel
- Mitsubishi Electric GOT2000 Series Touch Screen HMI - 96.52 mm 320 x 128 pixel
- Mitsubishi Electric GOT2000 Series Touch Screen HMI - 7 in 800 x 480 pixel
- Mitsubishi Electric GOT2000 Series Touch Screen HMI - 12.1 in 800 x 600 pixel
- Mitsubishi Electric GOT2000 Series Touch Screen HMI - 15 in 800 x 600 pixel
