Advantech ADAM Series Signal Conditioner for Use with PLCs
- RS Stock No.:
- 715-618
- Mfr. Part No.:
- ADAM-3017
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€237.62
(exc. VAT)
€292.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.62 |
*price indicative
- RS Stock No.:
- 715-618
- Mfr. Part No.:
- ADAM-3017
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Signal Conditioner | |
| Accessory Type | Data Acquisition System | |
| Series | ADAM | |
| For Use With | PLCs | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Signal Conditioner | ||
Accessory Type Data Acquisition System | ||
Series ADAM | ||
For Use With PLCs | ||
- COO (Country of Origin):
- TW
The Advantech externally powered signal conditioner designed for high-performance signal processing, enhancing measurement accuracy in diverse applications. With robust specifications, it ensures precision in handling IEPE signals.
Dual-channel capability for versatile signal processing
Operating temperature range of -10 to 70 °C ensures reliability
Power consumption is optimized at ≤ 2.15 W for efficiency
High isolation protection rated at 1,000 VDC for safety
Related links
- Advantech ADAM Series Controller for Use with PLCs
- Advantech ADAM Series Thermocouple for Use with PLCs
- Advantech ADAM Series Gateway for Use with PLCs
- Advantech ADAM Series I/O Module for Use with PLCs
- Advantech ADAM Series Digital Output Module for Use with PLCs
- Advantech ADAM Series Input Module for Use with PLCs
- Advantech ADAM Series Thermocouple Module for Use with PLCs
- Advantech ADAM Series RTD Sensor for Use with PLCs
