Advantech ADAM Series RTD Sensor for Use with PLCs
- RS Stock No.:
- 721-579
- Mfr. Part No.:
- ADAM-3013
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€228.74
(exc. VAT)
€281.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.74 |
*price indicative
- RS Stock No.:
- 721-579
- Mfr. Part No.:
- ADAM-3013
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | RTD Sensor | |
| Accessory Type | Sensor | |
| Series | ADAM | |
| For Use With | PLCs | |
| Standards/Approvals | FCC | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type RTD Sensor | ||
Accessory Type Sensor | ||
Series ADAM | ||
For Use With PLCs | ||
Standards/Approvals FCC | ||
- COO (Country of Origin):
- TW
The Advantech RTD input module offers precise temperature measurement of resistance temperature detectors, ensuring accurate readings in industrial applications.
Accuracy of ±0.1% of full range ensures reliable data capture
Common mode rejection of 115 dB min allows for effective noise cancellation
Input connections support 2/3/4 wire configurations for versatile installation
Voltage input offers bipolar ranges of ±10 mV to ±5 V for flexible integration
Related links
- Advantech ADAM Series RTD Sensor for Use with PLCs
- Advantech ADAM Series RTD Sensor for Use with PLC
- Advantech ADAM Series Gateway for Use with PLCs
- Advantech ADAM Series Controller for Use with PLCs
- Advantech ADAM Series Thermocouple for Use with PLCs
- Advantech ADAM Series Digital Output Module for Use with PLCs
- Advantech ADAM Series Thermocouple Module for Use with PLCs
- Advantech ADAM Series Signal Conditioner for Use with PLCs
