ABB 2CDG Series Monitoring Module for Use with KNX Systems
- RS Stock No.:
- 716-758
- Mfr. Part No.:
- 2CDG110066R0011
- Manufacturer:
- ABB
Subtotal (1 unit)*
€999.16
(exc. VAT)
€1,228.97
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €999.16 |
*price indicative
- RS Stock No.:
- 716-758
- Mfr. Part No.:
- 2CDG110066R0011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Monitoring Module | |
| Accessory Type | Monitor Unit | |
| Series | 2CDG | |
| For Use With | KNX Systems | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Monitoring Module | ||
Accessory Type Monitor Unit | ||
Series 2CDG | ||
For Use With KNX Systems | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The ABB KNX Monitoring Unit is designed to Streamline the monitoring of up to 100 bus devices within KNX systems, segmented across five groups. This Compact device ensures ongoing surveillance of installed devices, confirming their presence and functionality, whether based on physical or group addresses. With four distinct monitoring modes, it caters to versatile installation needs and requires no supplementary power supply, drawing energy solely from the KNX bus. It is tailored for efficient DIN-Rail mounting, making it an optimal choice for modern building automation and home control systems.
Monitors up to 100 bus devices across 5 groups
Ensures device presence and minimum functionality through monitoring
Supports both physical and group addressing for versatile configuration
Offers four different monitoring modes to suit various applications
Powered directly from the KNX bus, eliminating the need for extra power supply
Designed for easy DIN-Rail mounting, facilitating installation in control panels
Complies with IP20 degree of protection, ensuring reliability in installation environments
Light grey housing providing a NEUTRAL appearance in numerous settings
Includes comprehensive manuals and wiring diagrams for seamless setup
Adheres to RoHS and REACH regulations, confirming material compliance and safety
Related links
- ABB GH Series Monitoring Module for Use with EIB/KNX Bus Systems
- ABB 2CDG Series Power Supply
- ABB 2CDG Series Power Line Choke
- Siemens N 263 Series Input Module for Use with Knx Systems
- Siemens N 262 Series Input Module for Use with Knx Systems
- ABB QA/S3.64.1 Series Monitoring Module for Use with M-Bus System
- ABB QA/S3.16.1 Series Monitoring Module for Use with M-Bus System
- Siemens RMS705B Series Monitoring Module