Siemens N 263 Series Input Module for Use with Knx Systems
- RS Stock No.:
- 287-8611
- Mfr. Part No.:
- N 263D31 / 5WG1263-1DB31
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€197.28
(exc. VAT)
€242.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.28 |
*price indicative
- RS Stock No.:
- 287-8611
- Mfr. Part No.:
- N 263D31 / 5WG1263-1DB31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Input Module | |
| Accessory Type | Binary Input | |
| Series | N 263 | |
| For Use With | Knx Systems | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Input Module | ||
Accessory Type Binary Input | ||
Series N 263 | ||
For Use With Knx Systems | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Siemens binary input is a versatile device that serves as an interface for the operation of KNX systems via conventional voltage-loaded push-buttons and switches. It has 4 inputs for AC/DC signals ranging from 10 to 230 V, offering a wide range of applications for controlling lighting, solar protection, HVAC, and signalling system states. The device features maintenance-free terminals for easy and secure connection of solid, stranded, and fine-stranded conductors. With extensive operating and control functions, such as switching, dimming, and scene control, the binary input can be configured to meet various needs in smart building automation. Its compact and rail-mounted design allows for easy installation on TH 35-mm DIN rails.
4 inputs for AC/DC signals from 10 to 230 V
Versatile interface for KNX systems via voltage-loaded push-buttons and switches
Extensive range of applications for lighting, solar protection, HVAC, and more
Maintenance-free terminals for easy and secure conductor connection
Wide range of operating and control functions for flexible configuration
Logic operations and pulse counting for advanced functionality
Compact and rail-mounted design for easy installation
Related links
- Siemens N 263 Series Input Module
- Siemens N 262 Series Input Module for Use with Knx Systems
- Siemens N 530 Series Adapter
- Siemens N 532 Series Adapter
- Siemens N 535 Series Adapter
- Siemens N 536 7 W Dimming Controller Switch Actuator, 230V ac
- Siemens N 554D31 299 W Dimming Controller 230V ac
- Siemens 5WG Series Safety Module for Use with Solar Protection
