Advantech ULI 234 Series Series Repeater for Use with Cables
- RS Stock No.:
- 718-840
- Mfr. Part No.:
- ULI-234
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€325.00
(exc. VAT)
€399.75
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €325.00 |
*price indicative
- RS Stock No.:
- 718-840
- Mfr. Part No.:
- ULI-234
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Accessory Type | Repeater | |
| Product Type | Repeater | |
| Series | ULI 234 Series | |
| For Use With | Cables | |
| IP Rating | IP30 | |
| Standards/Approvals | FCC | |
| Communication Protocol | RS422/RS485 | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Accessory Type Repeater | ||
Product Type Repeater | ||
Series ULI 234 Series | ||
For Use With Cables | ||
IP Rating IP30 | ||
Standards/Approvals FCC | ||
Communication Protocol RS422/RS485 | ||
- COO (Country of Origin):
- US
The Advantech Signal Repeater is a reliable device designed to extend communication signals in industrial networks. It ensures stable data transmission with enhanced protection and easy integration into existing systems.
Optical isolation up to 2 kV for device and data lines
Inline installation supports quick setup
Modbus protocol support
Requires external power input 12 VDC
Related links
- Advantech ULI 421 Series Series Isolator for Use with Cable
- ICP-DAS 7000 Series Series Repeater RS485 Output
- Advantech ADAM 4117, Version C Series Repeater
- WAGO 234 Series PCB Terminal Block 2.54 mm Pitch 234-503
- WAGO 234 Series PCB Terminal Block 2.54 mm Pitch 234-512
- WAGO 234 Series PCB Terminal Block 2.54 mm Pitch 234-504
- WAGO 234 Series PCB Terminal Block 2.54 mm Pitch 234-506
- WAGO 234 Series PCB Terminal Block 2.54 mm Pitch 234-510
