Advantech ULI 421 Series Series Isolator for Use with Cable
- RS Stock No.:
- 718-865
- Mfr. Part No.:
- ULI-421
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€136.80
(exc. VAT)
€168.26
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.80 |
*price indicative
- RS Stock No.:
- 718-865
- Mfr. Part No.:
- ULI-421
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Accessory Type | Isolator | |
| Product Type | Isolator | |
| Series | ULI 421 Series | |
| For Use With | Cable | |
| IP Rating | IP30 | |
| Standards/Approvals | FCC Class A | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Accessory Type Isolator | ||
Product Type Isolator | ||
Series ULI 421 Series | ||
For Use With Cable | ||
IP Rating IP30 | ||
Standards/Approvals FCC Class A | ||
- COO (Country of Origin):
- US
The Advantech Industrial USB 2.0 Isolator is a robust Interface device designed to protect equipment and ensure stable data communication in industrial environments. It provides reliable isolation and secure connectivity for sensitive USB applications.
Supports 12 Mbps full speed data transfer
High retention USB connector ports
USB cable included for easy installation
Related links
- Advantech ULI 234 Series Series Repeater for Use with Cables
- Hawke 501/421 Series Brass Brass Cable Gland 31.5 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 31.5 mm min. IP66 IP68
- Advantech USB Type B to Terminal Block Converter
- Advantech RS232 to Female to RS485, RS422 Female Interface Converter
- Advantech USB Type B to Female to DB9 Male Interface Converter
- Advantech USB Type B to USB Type-A Female Isolator Module
- Werma 421 Series Yellow Buzzer Beacon IP65 114dB at 1 Metre
