Beijer Electronics 100 Series Digital Output Module for Use with G Series
- RS Stock No.:
- 733-478
- Mfr. Part No.:
- 100-8010
- Manufacturer:
- Beijer Electronics
Subtotal (1 unit)*
€138.33
(exc. VAT)
€170.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.33 |
*price indicative
- RS Stock No.:
- 733-478
- Mfr. Part No.:
- 100-8010
- Manufacturer:
- Beijer Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beijer Electronics | |
| Product Type | Digital Output Module | |
| Accessory Type | Digital Output | |
| Series | 100 | |
| For Use With | G Series | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Beijer Electronics | ||
Product Type Digital Output Module | ||
Accessory Type Digital Output | ||
Series 100 | ||
For Use With G Series | ||
Standards/Approvals UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Beijer Electronics Industrial HMI Panel from the high-performance X2 pro series. This hardware component features a robust powder-coated aluminium housing and a high-resolution TFT-LCD touch screen to provide a reliable operator Interface in demanding environments.
Powerful dual-core ARM Cortex-A9 1.0GHz processor for fast program execution
Operating temperature range between -10 to +60C
Related links
- Beijer Electronics 100 Series Digital Output Module for Use with G Series
- Beijer Electronics 100 Series Digital Input Terminal for Use with G Series
- Beijer Electronics 100 Series PLC Accessory for Use with G Series
- Beijer Electronics 100 Series Network Adapter for Use with G Series
- Beijer Electronics 100 Series Distributor for Use with G Series
- Beijer Electronics 100 Series I/O Module for Use with G Series
- Schneider Electric Advantys STB Series Digital Output Module
- Siemens SM 1221 Series Digital Output Module for Use with S7-300 Series
