Schneider Electric Advantys STB Series Digital Output Module
- RS Stock No.:
- 276-9046
- Distrelec Article No.:
- 303-04-810
- Mfr. Part No.:
- STBDDO3705KC
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€290.45
(exc. VAT)
€357.25
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.45 |
*price indicative
- RS Stock No.:
- 276-9046
- Distrelec Article No.:
- 303-04-810
- Mfr. Part No.:
- STBDDO3705KC
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Digital Output Module | |
| Product Type | Digital Output Module | |
| Series | Advantys STB | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Digital Output Module | ||
Product Type Digital Output Module | ||
Series Advantys STB | ||
IP Rating IP20 | ||
Standards/Approvals IEC | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric basic discrete output kit has 16 discrete outputs with solid state output. It is suitable for packaging, bottling, assembly, distribution, textile, printing and semiconductor machines applications. It forms a part of flexible machine control approach, a key component of MachineStruxure.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Advantys STB Series Output Module for Use with STB Series
- Schneider Electric Advantys STB Series Analogue Output Module for Use with Mounting Base STBXBA1000, Power Distribution
- Schneider Electric Advantys STB Series Analogue Output Module for Use with Power Distribution Module STBPDT3100/3105,
- Schneider Electric Advantys STB Series Interface Module, 430mA
- Schneider Electric Advantys STB Series Interface Module
- Schneider Electric Advantys STB Series Extension Module for Use with Standard STB Modules
- Schneider Electric Advantys STB Series Extension Module for Use with Standard-STB-Module
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Power Distribution Module STBPDT3100/3105
