Siemens SIMATIC S7-300 Series Mounting Rail for Use with SIMATIC S7-300

Subtotal (1 unit)*

€94.60

(exc. VAT)

€116.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€94.60

*price indicative

RS Stock No.:
772-407
Mfr. Part No.:
6ES7390-1AJ85-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Mounting Rail

Accessory Type

Mounting Rail

Series

SIMATIC S7-300

For Use With

SIMATIC S7-300

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Siemens SIMATIC S7-300 Series Mounting Rail, RoHS Compliant - 6ES7390-1AJ85-0AA0


This mounting rail provides a dedicated support platform for SIMATIC S7-300 installations. It is intended to secure PLC modules and related accessories within control cabinets and industrial enclosures, offering compatibility with the S7-300 family and adherence to RoHS environmental restrictions.

Features and Benefits:


• 35mm DIN-compatible rail enabling standardised device mounting
• Designed for PLC modules to simplify rack assembly
• RoHS-compliant construction reducing hazardous-substance content

Applications


• Used with SIMATIC S7-300 assemblies in control panels
• Suitable for industrial DIN-rail mounting of PLC modules
• Applied as an accessory for rail installation in automation systems

What devices is it intended to hold?


It is for use with modules and accessories designed for the SIMATIC S7-300 family.

Does it meet environmental substance restrictions?


The product is supplied in a form that conforms to RoHS standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy