Siemens SIMATIC Series Mounting Rail for Use with SIMATIC
- RS Stock No.:
- 772-409
- Mfr. Part No.:
- 6ES7193-6MR00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€59.39
(exc. VAT)
€73.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.39 |
*price indicative
- RS Stock No.:
- 772-409
- Mfr. Part No.:
- 6ES7193-6MR00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Rail | |
| Product Type | Mounting Rail | |
| Series | SIMATIC | |
| For Use With | SIMATIC | |
| Standards/Approvals | KC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Rail | ||
Product Type Mounting Rail | ||
Series SIMATIC | ||
For Use With SIMATIC | ||
Standards/Approvals KC | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series Mounting Rail, Rail Accessory, KC Compliant - 6ES7193-6MR00-0AA0
This mounting rail provides a secure support platform for SIMATIC automation hardware within control cabinets. It is designed as a rail accessory for DIN-rail mounting, enabling orderly installation and straightforward integration with SIMATIC equipment in industrial environments where KC approval is required.
Features and Benefits:
• 35mm rail profile delivers stable support for modular components
• KC approval ensures adherence to specified regional standards
• Designed for SIMATIC compatibility simplifies controller and module fitting
• KC approval ensures adherence to specified regional standards
• Designed for SIMATIC compatibility simplifies controller and module fitting
Applications
• Used with SIMATIC controllers for cabinet installations
• Suitable for industrial PLC installation on standard DIN rails
• Can be used for organising SIMATIC components in control panels
• Suitable for industrial PLC installation on standard DIN rails
• Can be used for organising SIMATIC components in control panels
What type of accessory is this suitable as?
It functions as a rail accessory for mounting and arranging SIMATIC devices within electrical enclosures.
Which approval indicates regional conformity?
The product carries KC standards approval as its conformity designation.
Related links
- Siemens SIMATIC S7-300 Series Mounting Rail for Use with SIMATIC S7-300 Modular Controller
- Siemens SIMATIC Series Mounting Rail for Use with S7-300
- Siemens 6ES7193 Series Mounting Rail for Use with SIMATIC ET 200SP Distributed I/O System
- Siemens SIMATIC S7-300 Series Mounting Rail for Use with SIMATIC S7-300
- Siemens S7-300 Series Mounting Rail for Use with SIMATIC S7-300 Series
- Siemens SIMATIC Series Labelling Sheet for Use with SIMATIC ET 200AL
- Siemens SIMATIC S7-1500 ET 200 Series Mounting Rail for Use with Mounting of Incidentals
- Siemens S7-300 Series Mounting Rail for Use with SIMATIC S7-300 Modular Controller
