Siemens 6ES7193 Series Mounting Rail for Use with SIMATIC ET 200SP Distributed I/O System
- RS Stock No.:
- 772-410
- Mfr. Part No.:
- 6ES7193-6MR00-0BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€63.02
(exc. VAT)
€77.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.02 |
*price indicative
- RS Stock No.:
- 772-410
- Mfr. Part No.:
- 6ES7193-6MR00-0BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Rail | |
| Product Type | Mounting Rail | |
| Series | 6ES7193 | |
| For Use With | SIMATIC ET 200SP Distributed I/O System | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60715 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Rail | ||
Product Type Mounting Rail | ||
Series 6ES7193 | ||
For Use With SIMATIC ET 200SP Distributed I/O System | ||
IP Rating IP20 | ||
Standards/Approvals EN 60715 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens 6ES7193 Series Mounting Rail, EN 60715 Approved, For Distributed I/O Systems - 6ES7193-6MR00-0BA0
This mounting rail provides a robust support solution designed for use with SIMATIC ET 200SP distributed I/O systems in non-hazardous locations. It is intended to secure modular I/O modules and accessories to standard industrial mounting profiles and aligns with recognised rail profile dimensions for panel and cabinet installations.
Features and Benefits:
• Conforms to EN 60715 for straightforward DIN rail compatibility
• Supports distributed I/O for simplified system organisation
• Designed for non-hazardous areas to match typical industrial sites
• Supports distributed I/O for simplified system organisation
• Designed for non-hazardous areas to match typical industrial sites
Applications
• Used with SIMATIC ET 200SP I/O assemblies in control cabinets
• Suitable for industrial DIN rail installation and maintenance tasks
• Ideal for integration with SIMATIC ET200SP accessories in panels
• Suitable for industrial DIN rail installation and maintenance tasks
• Ideal for integration with SIMATIC ET200SP accessories in panels
Is this suitable where intrinsic safety is required?
It is intended for non-hazardous area use and not certified for intrinsically safe environments.
Which system does it physically Interface with?
It is designed specifically for mounting components of the SIMATIC ET 200SP distributed I/O system.
Related links
- Siemens 6ES7193 Series Mounting Rail for Use with SIMATIC ET 200SP Distributed I/O System
- Siemens 6ES7193 Series Base Unit for Use with ET 200SP
- Siemens 6ES7193 Series Base Unit for Use with BU Type A0
- Siemens 6ES7193 Series Terminal Element for Use with ET 200SP
- Siemens 6ES7193 Series Base for Use with ET 200SP
- Siemens 6ES7193 Series Bus Connector for Use with ET 200SP
- Siemens 6ES7193 Series PLC Expansion Module for Use with ET 200SP
- Siemens 6ES7193 Series Web Server Module for Use with ET 200SP
