Siemens Module for use with Holding 8 I/O Modules Of The ET 200SP HA

Subtotal (1 unit)*

€243.61

(exc. VAT)

€299.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€243.61

*price indicative

RS Stock No.:
772-461
Mfr. Part No.:
6DL1193-6GC00-8NN0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Module

Module Type

Digital I/O

Number of Inputs

2

For Use With

Holding 8 I/O Modules Of The ET 200SP HA

Depth

79mm

Width

187.5mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens SIMATIC ET Carrier without Power Bus is a mechanical and electrical foundation designed to house and interconnect various I/O modules within an automation station.

Restricts operation to light-gray or black Terminal blocks to ensure proper electrical compatibility and potential group separation

Supports a wide operating temperature range from -40 to +70 °C and features conformal coating for reliable use in harsh field environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy