Siemens Module for use with Holding 8 I/O Modules Of The ET 200SP HA
- RS Stock No.:
- 772-471
- Mfr. Part No.:
- 6DL1193-6GC00-0NN0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€399.96
(exc. VAT)
€491.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €399.96 |
*price indicative
- RS Stock No.:
- 772-471
- Mfr. Part No.:
- 6DL1193-6GC00-0NN0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Module | |
| Mount Type | Vertical | |
| For Use With | Holding 8 I/O Modules Of The ET 200SP HA | |
| Depth | 79mm | |
| Standards/Approvals | UL | |
| Width | 187.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Module | ||
Mount Type Vertical | ||
For Use With Holding 8 I/O Modules Of The ET 200SP HA | ||
Depth 79mm | ||
Standards/Approvals UL | ||
Width 187.5mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET Carrier without Power Bus is a mechanical and electrical foundation designed to house and interconnect various I/O modules within an automation station.
Restricts operation to light-gray or black Terminal blocks to ensure proper electrical compatibility and potential group separation
Supports a wide operating temperature range from -40 to +70 °C and features conformal coating for reliable use in harsh field environments
Related links
- Siemens Module for use with Holding 8 I/O Modules Of The ET 200SP HA
- Siemens Module for use with Holding 2 I/O Modules Of The ET 200SP HA
- Siemens Module for use with Holding 2 Interface Module of the ET 200SP HA
- Siemens Module for use with Holding one Interface Module of the ET 200SP HA
- Siemens Module for use with ET 200SP HA
- Siemens SIMATIC Series Modular Connector for Use with SIMATIC ET 200SP HA
- Siemens Interface Module for use with SIMATIC ET 200SP HA
- Siemens SIMATIC ET 200SP HA Series Terminal Block 2.5mm² Wire, 10A Push-in Terminal
