Crouzet em4 Series Connector for Use with em4 Series
- RS Stock No.:
- 123-7008
- Mfr. Part No.:
- 88980172
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€62.38
(exc. VAT)
€76.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.38 |
*price indicative
- RS Stock No.:
- 123-7008
- Mfr. Part No.:
- 88980172
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Connector | |
| Series | em4 | |
| For Use With | em4 Series | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Connector | ||
Series em4 | ||
For Use With em4 Series | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TH
Modbus Communication Cable, Crouzet em4/Millenium Evo controller (PLC) to Crouzet Touchscreen HMI
As easy as a Logic Module, as powerful as a PLC
em4 nano-PLC is an all in one PLC offering a very Compact design to suit a variety of applications.
Utilizing the most intuitive function Block programming language on the market you can efficiently design your application to meet your EXACT requirements. Offered in glossy black, glossy white and a robust option to ensure a sleek finish to your application and to add another level of customisation
Crouzet em4
Standards
UL94-V0
Related links
- Crouzet EM4 Series Antenna for Use with em4 Series
- Crouzet em4 Series USB Cable for Use with em4 Series
- Crouzet EM4 Series Interface Module for Use with em4 Series
- Crouzet EM4 Series Logic Controller for Use with EM4
- Crouzet USB Key for use with em4 Series
- Crouzet em4 Series Bluetooth Paired for Use with PLC
- Crouzet em4 Series Memory Module for Use with Commercial Light-Industrial Environments, Residential
- Crouzet em4 Series PLC CPU Digital 10 Outputs PWM Output
