Crouzet EM4 Series Logic Controller for Use with EM4
- RS Stock No.:
- 236-3518
- Distrelec Article No.:
- 301-05-264
- Mfr. Part No.:
- 88982113
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€197.84
(exc. VAT)
€243.34
(inc. VAT)
- 28 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €197.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-3518
- Distrelec Article No.:
- 301-05-264
- Mfr. Part No.:
- 88982113
- Manufacturer:
- Crouzet
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Logic Controller | |
| Accessory Type | Logic Controller | |
| Series | EM4 | |
| For Use With | EM4 | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | cULus-gelistet, CE-, IEC/EN 61131-2, IEC/EN 61000-6-4, IEC/EN 61000-6-3, IEC/EN 61000-6-2, IEC/EN 61000-6-1, IEC/EN 61000-4-6, IEC/EN 61000-4-5, IEC/EN 61000-4-4, IEC/EN 61000-4-3, IEC/EN 61000-4-2, IEC/EN 60947-1, IEC/EN 60664-1, IEC/EN 60068-2-6, IEC/EN 60068-2-27, EN 55022/11 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Logic Controller | ||
Accessory Type Logic Controller | ||
Series EM4 | ||
For Use With EM4 | ||
IP Rating IP40, IP20 | ||
Standards/Approvals cULus-gelistet, CE-, IEC/EN 61131-2, IEC/EN 61000-6-4, IEC/EN 61000-6-3, IEC/EN 61000-6-2, IEC/EN 61000-6-1, IEC/EN 61000-4-6, IEC/EN 61000-4-5, IEC/EN 61000-4-4, IEC/EN 61000-4-3, IEC/EN 61000-4-2, IEC/EN 60947-1, IEC/EN 60664-1, IEC/EN 60068-2-6, IEC/EN 60068-2-27, EN 55022/11 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- ES
Related links
- Crouzet EM4 Series Antenna for Use with em4 Series
- Crouzet em4 Series Connector for Use with em4 Series
- Crouzet EM4 Series USB Cable for Use with em4 Series
- Crouzet EM4 Series Interface Module for Use with em4 Series
- Crouzet USB Key for use with em4 Series
- Crouzet em4 Series PLC CPU Digital 10 Outputs PWM Output
- Crouzet em4 Series PLC CPU Relay Output 4 (Digital)-Input Digital Input
- Crouzet em4 Series PLC CPU Starter Kit Analogue 10 Outputs PWM Output
