Omron NX Series Analogue Output Module for Use with NX Series CPU Unit, EtherCAT Coupler Unit, CJ PLC
- RS Stock No.:
- 136-2805
- Distrelec Article No.:
- 301-21-941
- Mfr. Part No.:
- NX-DA3603
- Manufacturer:
- Omron
Subtotal (1 unit)*
€321.06
(exc. VAT)
€394.90
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €321.06 |
*price indicative
- RS Stock No.:
- 136-2805
- Distrelec Article No.:
- 301-21-941
- Mfr. Part No.:
- NX-DA3603
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Analogue Output Module | |
| Product Type | Analogue Output Module | |
| Series | NX | |
| For Use With | NX Series CPU Unit, EtherCAT Coupler Unit, CJ PLC | |
| Standards/Approvals | CE, cULus | |
| Hazardous Area Certification | Zone 2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Analogue Output Module | ||
Product Type Analogue Output Module | ||
Series NX | ||
For Use With NX Series CPU Unit, EtherCAT Coupler Unit, CJ PLC | ||
Standards/Approvals CE, cULus | ||
Hazardous Area Certification Zone 2 | ||
Omron Series NX Analogue Output Module, 4 Outputs - NX-DA3603
This analogue output module is a robust component tailored for seamless communication in automation systems. With dimensions of 12 x 71 x 100mm, it features four analogue outputs to facilitate precise control in various applications. Designed to work with CJ PLCs, EtherCAT coupler units, and NX series CPU units, this module is an essential accessory for your industrial automation needs.
Features & Benefits
• Provides four analogue outputs for enhanced signal distribution
• Ideal for use in conjunction with CJ PLC systems
• Supports EtherCAT communication for fast data transfers
• Suitable for panel mounting to maximise space efficiency
• Operates reliably at temperatures up to +55 °C
• Acts as a high-temperature output module for demanding environments
Applications
• Used for precise control in industrial automation systems
• Commonly integrated with EtherCAT couplers and CPU units
• Suitable for requiring panel-mounted installations
• Utilised in communication tasks across various machinery
• Employed in high-temperature settings within the industrial sector
What type of outputs does this module provide?
This module offers four analogue outputs, enabling effective signal management in various applications.
How is the module mounted within an automation system?
It is designed for panel mounting, offering a space-efficient solution for integration into control systems.
What is the maximum operating temperature this module can handle?
It can operate in environments reaching temperatures up to +55 °C, suitable for high-temperature applications.
Which systems are compatible for use with this module?
It is compatible with CJ PLCs, EtherCAT couplers, and NX series CPU units, making it versatile for automation setups.
How does this module enhance communication within automation systems?
By supporting EtherCAT communication, it enables rapid data exchanges, ensuring efficient operations across connected devices.
NX-DA Analogue Output Units
Professional range of NX-DA series analogue output units from Omron. These voltage and current analogue output units are designed to meet all analogue control needs from high-speed synchronous control to general purpose outputs. The NX-DA output units are free-run refreshing or synchronous I/O refreshing with the NX1P2 CPU unit or EtherCAT couple unit. All NX-DA analogue output units are reliable and excellent quality.
Features & Benefits
Output up to four analogue signals with one Unit.;Free-run refreshing or I/O synchronous refreshing can be selected for refreshing with the EtherCAT Coupler Unit.;The lineup includes the model which achieves sampling speed of 10 μs and resolution of 1/30000, ideal for high-speed, high-precision control.;The removable screwless terminal block improves maintenance.;Screw-less clamp terminal block significantly reduces wiring work.;12-mm-wide unit can save space.
Omron NX Series
Related links
- Omron NX Series Analogue Output Module for Use with NX Series CPU Unit CJ PLC
- Omron NX Series I/O Unit for Use with NX Series CPU Unit CJ PLC
- Omron NX Series Digital I/O Module for Use with NX Series CPU Unit CJ PLC
- Omron NX Series Digital I/O Module for Use with EtherCAT Coupler Unit NX Series CPU Unit
- Omron NX Series I/O Unit for Use with CJ PLC NX Series CPU Unit
- Omron NX Series I/O Unit for Use with NX Series CPU Unit EtherCAT Coupler Unit
- Omron NX Series Analogue Input Module for Use with CJ PLC NX Series CPU Unit
- Omron NX-DA Series Analogue Output Module for Use with CJ PLC NX Series CPU Unit
