Omron NX Series Power Distribution Module for Use with NX Series CPU Unit, EtherCAT Coupler Unit
- RS Stock No.:
- 136-2806
- Distrelec Article No.:
- 301-21-949
- Mfr. Part No.:
- NXPF0630
- Manufacturer:
- Omron
Subtotal (1 unit)*
€63.38
(exc. VAT)
€77.96
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.38 |
*price indicative
- RS Stock No.:
- 136-2806
- Distrelec Article No.:
- 301-21-949
- Mfr. Part No.:
- NXPF0630
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Power Distribution Module | |
| Product Type | Power Distribution Module | |
| Series | NX | |
| For Use With | NX Series CPU Unit, EtherCAT Coupler Unit | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Power Distribution Module | ||
Product Type Power Distribution Module | ||
Series NX | ||
For Use With NX Series CPU Unit, EtherCAT Coupler Unit | ||
Standards/Approvals cULus | ||
Hazardous Area Certification No | ||
Omron Power Distribution Module, +55 °C Maximum Operating Temperature, 4A Output - NXPF0630
This Omron power distribution module is designed to provide stabilised power to the internal circuits of NX I/O Units. With a compact size of 12 x 71 x 100 mm, the module can efficiently distribute power to various components. It is built to operate at a maximum temperature of +55 °C, ensuring reliability in harsh industrial environments.
Features & Benefits
• Screwless clamp terminal block for easy wiring
• Space-saving 12 mm width units for compact installations
• Additional terminals for sensor/actuator power and shielded cabling
• Expand the I/O configuration beyond the Ether CAT coupler limits
• Separate power supplies for superior performance
• Detachable screwless terminal block for maintenance ease
Applications
• Ideal for Ethernet power distribution applications
• Suitable for providing additional power to I/O circuits
• Used in conjunction with NX-series system units for enhanced power distribution capabilities
• Can be used for industrial automation setups where stable power distribution is crucial
Can it be used with EtherCAT Coupler units?
It is specifically designed to work in conjunction with EtherCAT Coupler units for enhanced power distribution.
Will it provide additional power to the I/O circuits?
Yes, this power distribution module can extend the power supply capacity of your I/O circuits efficiently.
Is it suitable for applications that require stable power distribution?
Yes, the Omron power distribution module is built to provide stabilised power to ensure the smooth operation of your industrial electronics.
Related links
- Omron NX Series I/O Unit for Use with NX Series CPU Unit, EtherCAT Coupler Unit
- Omron NX Series Analogue Output Module for Use with NX Series CPU Unit CJ PLC
- Omron NX Series Digital I/O Module for Use with EtherCAT Coupler Unit NX Series CPU Unit
- Omron NX Series Digital I/O Module for Use with CJ PLC NX Series CPU Unit
- Omron NX Series Digital I/O Module for Use with NX Series CPU Unit CJ PLC
- Omron NX Series I/O Unit for Use with NX Series CPU Unit CJ PLC
- Omron NX Series I/O Unit for Use with EtherCAT Coupler Unit, NX Series CPU Unit
- Omron NX Series I/O Unit for Use with CJ PLC NX Series CPU Unit
