Phoenix Contact AXL F AO4 HART XC 1F Series Analogue Module
- RS Stock No.:
- 286-1581
- Distrelec Article No.:
- 303-47-958
- Mfr. Part No.:
- 1087080
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€702.61
(exc. VAT)
€864.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €702.61 |
*price indicative
- RS Stock No.:
- 286-1581
- Distrelec Article No.:
- 303-47-958
- Mfr. Part No.:
- 1087080
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Analogue Module | |
| Accessory Type | Analogue Module | |
| Series | AXL F AO4 HART XC 1F | |
| IP Rating | IP20 | |
| Standards/Approvals | ATEX | |
| Hazardous Area Certification | No | |
| Supply Voltage | 5V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Analogue Module | ||
Accessory Type Analogue Module | ||
Series AXL F AO4 HART XC 1F | ||
IP Rating IP20 | ||
Standards/Approvals ATEX | ||
Hazardous Area Certification No | ||
Supply Voltage 5V dc | ||
- COO (Country of Origin):
- US
The Phoenix Contact Axioline F I/O module is designed for integration into the Axioline F modular I/O system, providing a flexible solution for connecting up to four HART devices. This modular I/O device connects to the Axioline F local bus, facilitating communication of I/O data to the Axioline F controller or bus coupler at the head of the station. Specifically, the analog output I/O module with HART capabilities enables the management of analog output and HART data exchange between field I/O terminals and the controller/bus coupler via the Axioline F local bus, enhancing overall system functionality and interoperability.
4 analog output-powered control signals for HART
Can be used under extreme ambient condition
Related links
- Phoenix Contact AXL F EX IS AI8 HART XC 1F Series Analogue Module
- Phoenix Contact AXL F CNT2 INC2 XC 1F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI32/1 XC 1F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F PSDO8/3 1F Series Safety Module
- Phoenix Contact AXL F LPSDO8/3 1F Series Safety Module for Use with SafetyBridge Technology V3 System
- Phoenix Contact AXL F DO4/3 AC 1F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI8/2 48/60DC 1F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F AO4 1H Series I/O Unit for Use with Axioline
