Siemens 6ES7193 Series Base Unit for Use with ET 200SP
- RS Stock No.:
- 196-3646
- Distrelec Article No.:
- 110-91-344
- Mfr. Part No.:
- 6ES7193-6BP00-0BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€20.29
(exc. VAT)
€24.96
(inc. VAT)
Last RS stock
- Final 841 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €20.29 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€20.60
(exc. VAT)
€25.34
(inc. VAT)
- RS Stock No.:
- 196-3646
- Distrelec Article No.:
- 110-91-344
- Mfr. Part No.:
- 6ES7193-6BP00-0BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Unit | |
| Accessory Type | Base Unit | |
| Series | 6ES7193 | |
| For Use With | ET 200SP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Communication Protocol | I/O | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Unit | ||
Accessory Type Base Unit | ||
Series 6ES7193 | ||
For Use With ET 200SP | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Communication Protocol I/O | ||
Supply Voltage 24V dc | ||
Siemens Base Unit, 24V DC Voltage Rating, Push-In Terminals - SIMATIC ET 200SPSeries - 6ES7193-6BP00-0BA0
Hook up peripherals to your ET 200SP, 6ES7193 or SIMATIC PLC system with this base unit from Siemens. Measuring just 15 (W) x 117mm (D), it's a compact device that will help save you space when building your installation. It's voltage-rated at 24V DC, making it compatible with most industrial electrical systems. Use this base unit to connect sensors and actuators and put your system to work in fields such as factory automation, medical technology and machine building.
Features & Benefits
• Large operating temperature range of -30°C to +60°C makes it suitable for harsh industrial environments
• Push-in terminals help you make reliable connections quickly and easily
• Accepts wires sized 26 to 14AWG for versatile use
How do I connect a wire to a push-in terminal on this base unit?
To connect a wire, simply put a ferrule on the bare end, then push the ferrule into the push-in connector. This saves a lot of time when building your system compared with using connectors that need a screwdriver.
Related links
- Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP
- Siemens 6ES7193 Series Base for Use with ET 200SP
- Siemens 6ES7193 Series Base Unit for Use with BU Type A0
- Siemens SIMATIC Series Base for Use with ET 200SP
- Siemens ET 200SP Series Base for Use with ET 200SP
- Siemens 6ES7193 Series Base Unit for Use with IM 155-6 PN R1
- Siemens 6ES7193 Series Mounting Rail for Use with SIMATIC ET 200SP Distributed I/O System
- Siemens 6ES7193 Series Terminal Element for Use with ET 200SP

