- RS Stock No.:
- 201-5380
- Mfr. Part No.:
- 2702655
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 09-07-2024, delivery within 2 working days
Added
Price Each
€866.31
(exc. VAT)
€1,065.56
(inc. VAT)
Units | Per unit |
1 + | €866.31 |
- RS Stock No.:
- 201-5380
- Mfr. Part No.:
- 2702655
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix module is designed for use within an Axioline F station. It is used to evaluate magnetostrictive position sensors with start/stop interface. The module determines the position by measuring the runtime of one or more mechanical waves in the connected magnetostrictive position sensors.
Ambient temperature is -25 °C to 60 °C
Degree of protection is IP20
Degree of protection is IP20
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC Expansion Module |
Range | Function Module |
Input Type | Digital |
Number of Inputs | 4 |
Output Type | Digital |
For Use With | Axioline Station |
Dimensions | 122.4 x 35 x 54 mm |