Phoenix Contact PLC Expansion Module Analogue Screw for use with HART Expansion Module
- RS Stock No.:
- 207-4868
- Distrelec Article No.:
- 303-16-948
- Mfr. Part No.:
- 2702236
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€2,846.20
(exc. VAT)
€3,500.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,846.20 |
*price indicative
- RS Stock No.:
- 207-4868
- Distrelec Article No.:
- 303-16-948
- Mfr. Part No.:
- 2702236
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC Expansion Module | |
| Input Type | Analogue | |
| Number of Inputs | 8 | |
| Output Type | Screw | |
| Mount Type | DIN Rail | |
| For Use With | HART Expansion Module | |
| Standards/Approvals | CE, Div. 2, Conformance with EMC Directive 2004/108/EC, ATEX II 3 G Ex nA IIC T4 Gc DEMKO 17 ATEX 1749X, Groups A, IECEx IECEx ULD 17.0020X Ex nA IIC T4 Gc, UL, Noxious gas test ISA-S71.04-1985 G3 Harsh Group A, USA/Canada Class I | |
| Depth | 114.5mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC Expansion Module | ||
Input Type Analogue | ||
Number of Inputs 8 | ||
Output Type Screw | ||
Mount Type DIN Rail | ||
For Use With HART Expansion Module | ||
Standards/Approvals CE, Div. 2, Conformance with EMC Directive 2004/108/EC, ATEX II 3 G Ex nA IIC T4 Gc DEMKO 17 ATEX 1749X, Groups A, IECEx IECEx ULD 17.0020X Ex nA IIC T4 Gc, UL, Noxious gas test ISA-S71.04-1985 G3 Harsh Group A, USA/Canada Class I | ||
Depth 114.5mm | ||
Width 45mm | ||
The Phoenix Contact protocol converter has eight-channel HART expansion module used with analog loop supply screw connection.
Ambient temperature -40 °C to 70 °C
Degree of protection IP20
Related links
- Phoenix Contact PLC Expansion Module Analogue for use with HART Expansion Module
- Phoenix Contact PLC Expansion Module Digital Digital for use with PLC Expansion Module
- Phoenix Contact PLC Expansion Module Digital Digital for use with Axioline Station
- Phoenix Contact PLC Expansion Module SSI Encoder Digital for use with Axioline Station
- Phoenix Contact PLC Expansion Module RCD Socket Relay
- Phoenix Contact PLC Expansion Module RS485 for use with Axioline F
- Phoenix Contact PLC Expansion Module Digital Digital for use with Field Devices
- Phoenix Contact PLC Expansion Module for use with Axioline F
