Siemens AS-I K60 Series Enclosure Accessory for Use with Enclosure Mounting & Installation
- RS Stock No.:
- 203-2531
- Mfr. Part No.:
- 3RK1901-0CA00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€18.79
(exc. VAT)
€23.11
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.79 |
*price indicative
- RS Stock No.:
- 203-2531
- Mfr. Part No.:
- 3RK1901-0CA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| Series | AS-I K60 | |
| For Use With | Enclosure Mounting & Installation | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
Series AS-I K60 | ||
For Use With Enclosure Mounting & Installation | ||
IP Rating IP67 | ||
Standards/Approvals EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
Siemens AS-I K60 Series Mounting Plate, IP67, Wall Mounting Design - 3RK1901-0CA00
This mounting plate provides a wall‑mount Interface for Compact K60 modules, enabling protected connection of two flat AS‑Interface cables (yellow AS‑i cable and black AS‑i cable 24 V) in non‑hazardous environments. It is intended for field installation where ingress protection is required and accommodates insulation‑piercing electrical connection for AS‑Interface flat cable. The plate supports operation across a wide ambient temperature range and uses screw fixation for module attachment.
Features and Benefits:
• IP67 protection class maintains operation in wet and dusty conditions
• -25 to +85°C operating range supports extreme temperature environments
• Insulation‑piercing connection enables Rapid AS‑Interface cable termination
• Screw‑mounted Compact module fixation secures field installations
• Additional seal option allows sealed cable termination when required
• -25 to +85°C operating range supports extreme temperature environments
• Insulation‑piercing connection enables Rapid AS‑Interface cable termination
• Screw‑mounted Compact module fixation secures field installations
• Additional seal option allows sealed cable termination when required
Applications
• Suitable for mounting Compact modules on walls in control cabinets
• Ideal for field I/O installations requiring protected AS‑Interface terminations
• Used with two flat AS‑Interface cables including 24 V supply cable
• Can be used where Durable IP67 accessory plates are required
• Suitable for industrial mounting plate deployments in non‑hazardous areas
• Ideal for field I/O installations requiring protected AS‑Interface terminations
• Used with two flat AS‑Interface cables including 24 V supply cable
• Can be used where Durable IP67 accessory plates are required
• Suitable for industrial mounting plate deployments in non‑hazardous areas
What ambient temperatures can it withstand during continuous operation?
It is rated for operation between -25°C and +85°C.
How are AS‑Interface flat cables connected to the plate?
Cables are terminated using an insulation‑piercing method designed for flat AS‑Interface cable.
Is additional sealing ever necessary for cable entries?
Additional Seals are required only if the flat cables terminate inside the Compact module assembly.
Does it carry approvals relevant to Eurasian markets?
It has EAC classification noted, with certificate renewal under review for certain import markets.
Related links
- Siemens AS-I K45 Series Mounting Plate for Use with K45F Series
- Siemens AS-I Series Distributor for Use with As-I Flat Cables
- Siemens AS-I Series Adapter for Use with As-I Flat Cable Transition To M12
- Siemens AS-I Series Cover for Use with M12 Sockets
- Siemens AS-I Series Cover for Use with M8 sockets
- Siemens AS-I Series Interface Module for Use with Digital I/O Module
- Siemens AS-I Series Cable for Use with 3RK1 Safety System
- Siemens AS-I Series Extension Module for Use with Doubling of the cable length to 200 m
