Siemens AS-I Series Adapter for Use with As-I Flat Cable Transition To M12
- RS Stock No.:
- 203-2511
- Mfr. Part No.:
- 3RK1901-2NR10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€27.86
(exc. VAT)
€34.27
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.86 |
*price indicative
- RS Stock No.:
- 203-2511
- Mfr. Part No.:
- 3RK1901-2NR10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | AS-Interface M12 Branch | |
| Product Type | Adapter | |
| Series | AS-I | |
| For Use With | As-I Flat Cable Transition To M12 | |
| IP Rating | IP67, IP68, IP69K | |
| Standards/Approvals | UL, CSA | |
| Hazardous Area Certification | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type AS-Interface M12 Branch | ||
Product Type Adapter | ||
Series AS-I | ||
For Use With As-I Flat Cable Transition To M12 | ||
IP Rating IP67, IP68, IP69K | ||
Standards/Approvals UL, CSA | ||
Hazardous Area Certification EAC | ||
- COO (Country of Origin):
- VN
The Siemens AS-Interface M12 branch U_ASI without Uaux, with M12 socket and IP67/68/69K degree of protection.
Screw fixing
Ambient operating temperature from -25°C to +75°C
Related links
- Siemens AS-I Series Interface Module for Use with Flat Cable Transition to M12
- Siemens 3RX9801 Series AS-I Adapter for Use with As-I Flat Cable Transition To M12
- Siemens AS-I Series Distributor for Use with As-I Flat Cables
- Siemens AS-I Series Cover for Use with M12 Sockets
- Siemens AS-I Series Distributor for Use with Round Cable 1 x M12 connector, 2 x M12 Socket
- Siemens AS-I Series Adapter for Use with M16 Cable Gland
- Siemens AS-I Series Adapter for Use with M20 Cable Gland
- Siemens AS-I Series Interface Module for Use with Digital I/O Module
