Siemens SIMATIC Series Connector for Use with ET 200

Subtotal (1 unit)*

€15.19

(exc. VAT)

€18.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.19

*price indicative

RS Stock No.:
203-2743
Distrelec Article No.:
302-64-195
Mfr. Part No.:
6ES7194-1KA01-0XA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Y-Connector

Product Type

Connector

Series

SIMATIC

For Use With

ET 200

Hazardous Area Certification

No

Standards/Approvals

No

Communication Protocol

I/O

COO (Country of Origin):
DE

Siemens Connector - 6ES7194-1KA01-0XA0


This Y-connector by Siemens is designed for use with ET 200 distributed I/O systems. It allows for a double connection of I/Os via a single cable, making it a crucial accessory for industrial automation setups.

Features & Benefits


• Connects I/Os via single cable for accessibility

• Simplifies wiring process in automation systems

Applications


• Used for double connection of I/Os with ET 200

• Ideal for industrial automation setups

• Essential accessory for SIMATIC range

Can it simplify the wiring process in my automation setup?


Yes, the Y-connector is designed to connect I/Os via a single cable, streamlining the wiring process efficiently.

Will it work with all ET 200 systems?


It is specifically designed for use with ET 200 distributed I/O systems, ensuring compatibility and seamless integration.

Is the Y-Connector lightweight?


Yes, the weight of this Y-connector is approximately 38 g, making it easy to handle and install in various setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy