Siemens 6ES7194 Series Connecting Cable for Use with ET 200

Subtotal (1 unit)*

€21.71

(exc. VAT)

€26.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.71

*price indicative

RS Stock No.:
236-8446
Mfr. Part No.:
6ES7194-6KA00-0XA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Y-Cable

Product Type

Connecting Cable

Series

6ES7194

For Use With

ET 200

Standards/Approvals

No

Hazardous Area Certification

No

Communication Protocol

I/O

COO (Country of Origin):
RO

Siemens 6ES7194 Series Connecting Cable - 6ES7194-6KA00-0XA0


This connecting cable by Siemens, designated for use with SIMATIC DP, provides a versatile solution for double connection of I/Os via a single cable to ET 200 with a 5-Pole M12 input type. With a cable length of 0.19 metres and a 180° cable outlet, this cable offers reliable connectivity and seamless integration within your system.

Features & Benefits


• Designed for double connection of I/Os via a single cable to ET 200

• Features a 5-Pole M12 input type for efficient connectivity

• Cable length of 0.19 metres for flexible installation

• 180° cable outlet for convenient cable management

Applications


• Suitable for connecting I/Os via a single cable in industrial settings

Can it be used for connecting multiple I/Os to ET 200?


Yes, this Siemens connecting cable is designed to allow double connections of I/Os via a single cable to ET 200, providing a reliable and efficient solution.

Will it ensure seamless integration within an industrial system?


Yes, with its 5-Pole M12 input type and 180° cable outlet, this cable is specifically designed to offer convenient and effective cable management within industrial environments.

Is it suitable for applications in the electronics industry?


Yes, this connecting cable is reliable for use in electronics, automation, and electrical industries, offering versatile connectivity solutions for various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy