Siemens SIMATIC Series Connecting Cable for Use with Connecting Two ET Connection Bus Cables

Subtotal (1 unit)*

€31.27

(exc. VAT)

€38.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.27

*price indicative

RS Stock No.:
203-2786
Mfr. Part No.:
6ES7194-2LH02-0AD0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connecting Cable

Accessory Type

Connecting Cable

Series

SIMATIC

For Use With

Connecting Two ET Connection Bus Cables

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens 0.2m 4-pole flexible connecting cable for bus cable for ET connection M8 assembled on both ends with 2x M8 socket.

Degree of protection IP65/67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy