Siemens SIMATIC Series Labelling Sheet for Use with IO Module
- RS Stock No.:
- 203-2801
- Mfr. Part No.:
- 6ES7193-6CP02-2MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€12.65
(exc. VAT)
€15.56
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.65 |
*price indicative
- RS Stock No.:
- 203-2801
- Mfr. Part No.:
- 6ES7193-6CP02-2MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Colour Coded Labels | |
| Product Type | Labelling Sheet | |
| Series | SIMATIC | |
| For Use With | IO Module | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Colour Coded Labels | ||
Product Type Labelling Sheet | ||
Series SIMATIC | ||
For Use With IO Module | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
Siemens Labeling Sheet - 6ES7193-6CP02-2MA0
This labelling sheet from Siemens with colour-coded labels is designed for use with I/O modules in the SIMATIC range. It offers module-specific features for 16 push-in terminals and comes in a compact and precise size, making it ideal for various automation applications.
Features & Benefits
• Module-specific colour-coded labels for easy identification
• High-traffic label sheet for efficient organisation
Applications
• Ideal for labelling and organising I/O modules in automation systems
• Suitable for use in electrical and mechanical industries for clear identification
• Provides a reliable solution for colour-coded labelling in complex setups
Can it be used with other I/O modules?
Yes, this labelling sheet is designed for use with various I/O modules for enhanced organisation.
Will it fit in tight spaces?
The compact dimensions of this labelling sheet make it suitable for small and tight setups.
Is it compatible with different push-in terminals?
Yes, this sheet is compatible with 16 push-in terminals, offering flexibility in usage.
Related links
- Siemens SIMATIC Series Labelling Sheet for Use with IO Module
- Siemens SIMATIC Series Labelling Sheet for Use with 16 Push-In Terminals
- Siemens SIMATIC Series PLC Cable for Use with IO Module
- Siemens SIMATIC Series Labelling Sheet for Use with 4 AUX Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with 2 AUX Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with 18 Push-In Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with I/O modules BU, BA
- Siemens SIMATIC Series Labelling Sheet for Use with 2 x 5 Add-On Terminals
