Siemens SIMATIC Series Labelling Sheet for Use with I/O modules, IM, BU, BA

Subtotal (1 unit)*

€3.52

(exc. VAT)

€4.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.52

*price indicative

RS Stock No.:
203-2819
Mfr. Part No.:
6ES7193-6LF30-0AW0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Reference Identification Label Sheet

Product Type

Labelling Sheet

Series

SIMATIC

For Use With

I/O modules, IM, BU, BA

Standards/Approvals

No

Hazardous Area Certification

No

Communication Protocol

I/O

COO (Country of Origin):
PL

Siemens Labeling Sheet - 6ES7193-6LF30-0AW0


This labelling sheet by Siemens is designed for SIMATIC ET 200SP.
RS Article 203-2819 features 1 mat with 16 reference designation labels.
It is suitable for BA, BU, IM, and I/O modules, making it a high-traffic labelling sheet for Siemens products.

Features & Benefits


• Designed for SIMATIC ET 200SP

• High-traffic label sheet for efficient organisation

• Includes 16 reference designation labels

Applications


• Specifically designed for use with BA, BU, IM, and I/O modules

Can it be used with other Siemens modules?


Yes, it is compatible with BA, BU, IM, and I/O modules from Siemens.

Will it fit on modules from other manufacturers?


It is specifically designed for Siemens modules and may not fit properly on modules from other manufacturers.

Is it easy to install on the modules?


Yes, the labelling sheet is designed for easy installation on BA, BU, IM, and I/O modules.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy