Siemens SIMATIC Series Labelling Sheet for Use with Simatic S7-300

Subtotal (1 pack of 10 units)*

€155.14

(exc. VAT)

€190.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€155.14€15.514

*price indicative

RS Stock No.:
264-1213
Mfr. Part No.:
6ES73922AX100AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Labelling Sheet

Accessory Type

Labelling Sheet

Series

SIMATIC

For Use With

Simatic S7-300

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIMATIC S7-300 labelling sheets DIN A4 of petrol color. It has 10 labelling strips/sheet for signal modules (32 channels) of foil material pre-perforated for printing with laser printer.

10 sheets per packing unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy