Siemens SIMATIC Series Labelling Sheet for Use with IO Module
- RS Stock No.:
- 203-2886
- Mfr. Part No.:
- 6ES7193-6CP04-2MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1.57
(exc. VAT)
€1.93
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.57 |
*price indicative
- RS Stock No.:
- 203-2886
- Mfr. Part No.:
- 6ES7193-6CP04-2MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Labelling Sheet | |
| Accessory Type | Colour Coded Labels | |
| Series | SIMATIC | |
| For Use With | IO Module | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Labelling Sheet | ||
Accessory Type Colour Coded Labels | ||
Series SIMATIC | ||
For Use With IO Module | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
Siemens Labeling Sheet - 6ES7193-6CP04-2MA0
This labelling sheet by Siemens is designed for use with SIMATIC I/O modules, providing colour-coded labels to ensure easy identification and organisation. The labelling sheet is a versatile accessory that enhances the functionality of I/O modules, making it an essential tool for various industries.
Features & Benefits
• The colour-coded labels on this sheet are module-specific, allowing for easy identification and organisation of I/O modules
• With 16 push-in terminals, this labelling sheet provides a secure connection for efficient module installation
• Measuring 15mm in width, 36.8mm in height, and 1.2mm in depth, this sheet is compact yet provides ample space for labelling
Applications
• Designed for SIMATIC I/O modules, offering colour-coded labels for enhanced efficiency in industrial applications
Will it help in organising I/O modules?
Yes, the labelling sheet provides colour-coded labels for easy organisation and identification of I/O modules.
Can it be used with other brands apart from Siemens?
It is specifically designed for use with SIMATIC I/O modules, ensuring compatibility and reliability.
Is it suitable for high-traffic industrial environments?
Yes, these label sheets are known for their durability and reliability in demanding industrial settings.
Related links
- Siemens SIMATIC Series Labelling Sheet for Use with IO Module
- Siemens SIMATIC Series Labelling Sheet for Use with 16 Push-In Terminals
- Siemens SIMATIC Series PLC Cable for Use with IO Module
- Siemens SIMATIC Series Labelling Sheet for Use with 4 AUX Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with 2 AUX Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with 18 Push-In Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with I/O modules BU, BA
- Siemens SIMATIC Series Labelling Sheet for Use with 2 x 5 Add-On Terminals
