Siemens SIMATIC Series Labelling Sheet for Use with 18 Push-In Terminals

Subtotal (1 unit)*

€1.57

(exc. VAT)

€1.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.57

*price indicative

RS Stock No.:
203-2896
Mfr. Part No.:
6ES7193-6CP13-2MT0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Labelling Sheet

Accessory Type

Colour Coded Labels

Series

SIMATIC

For Use With

18 Push-In Terminals

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens Sematic ET 200SP blue 10 colour identification labels of CC13 colour code for 18 push-in terminals.

TB type P2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy