Siemens SIMATIC S7-1500 ET 200 Series Interface Unit
- RS Stock No.:
- 203-3618
- Distrelec Article No.:
- 302-45-207
- Mfr. Part No.:
- 6ES7553-1AA00-0AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,015.67
(exc. VAT)
€1,249.27
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,015.67 |
*price indicative
- RS Stock No.:
- 203-3618
- Distrelec Article No.:
- 302-45-207
- Mfr. Part No.:
- 6ES7553-1AA00-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Interface Unit | |
| Product Type | Interface Unit | |
| Series | SIMATIC S7-1500 ET 200 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Interface Unit | ||
Product Type Interface Unit | ||
Series SIMATIC S7-1500 ET 200 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Siemens Interface Unit, Pulse Train Output, 19.2 to 28.8V DC Supply Voltage - SIMATIC Series - 6ES7553-1AA00-0AB0
For spot-on control of your stepper motor's speed and direction, opt for this Siemens interface unit. The versatile component is suitable for controlling pulses in both a forward and backward direction as well as sending a 2-phase shifted signal to incremental position encoders. A handy wiring diagram printed on the inside of the door helps you out during setup to prevent any mix-ups. Put an interface unit like this to work with industrial motion control systems, such as those found in CNC machining and 3D printing applications.
Features & Benefits
• Quick and easy to mount on a DIN rail using just one screw
• Reverse polarity protection slashes the risk of damage if the power supply is incorrectly connected
• Isolated to reduce the chance of signal distortion caused by electrical interference
• Labelling area on the front of the unit makes for quick identification in a busy control circuit
Does this interface unit include a status LED?
Yes, the unit has a status LED for snappy visual diagnostics. It also comes with a diagnostics alarm that quickly alerts you to a problem, giving you and your equipment an extra layer of defence.
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Counting Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Output Module
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital
